| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-18-30SW(476) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-30 |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT00SE-18-30SW(476) |
PT00SE-18-30SW(476)
| Heilind Number: | AMIPT00SE-18-30SW(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-18-30SW(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Crimp Wall-Mount Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers reliable connectivity in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures protection against dust and water ingress. The socket contact type, made of high-quality Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With a shell size of 18 and an insert arrangement of 18-30, it accommodates wire sizes ranging from 24 AWG to 18 AWG, meeting various application requirements. The bayonet locking mechanism and W keying position provide secure mating and prevent mismating. Rated for up to 600 VAC, this hi-rel connector is ideal for military, aerospace, and industrial applications. Fully RoHS compliant, it upholds environmental standards without compromising performance. Stay connected with confidence using the PT00SE1830SW476.

