Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-22-55P |
Series: | PT Series |
IP Rating: | IP67 |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Size: | 22 |
Shell Type: | Wall Mount Receptacle |
Contact Type: | Pin |
Shell Finish: | Olive Drab Cadmium |
Shell Material: | Aluminum |
Voltage Rating: | 600 VAC |
Contact Plating: | Gold |
Contact Material: | Copper Alloy |
Locking Mechanism: | Bayonet |
Insert Arrangement: | 22-55 |
Military Specification: | MIL-DTL-26482 |
Part Aliases: | 71-331022-55P |
SKU: | AMIPT00SE-22-55P |
PT00SE-22-55P
Heilind Number: | AMIPT00SE-22-55P |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Number: | PT00SE-22-55P |
Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 25.8% | |
ECAD Model: |
Specifications
Detailed Description
Introducing the AI-CRIMP WALL-MT RECEPTACLE 26482-1 from the MIL-DTL-26482 compliant PT Series. This high-performance connector, featuring a shell size of 22 and a durable aluminum construction with Olive Drab Cadmium finish, is designed for rugged environments. With a gold-plated copper alloy contact material, it ensures reliable signal transmission even in harsh conditions. The IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor and military applications. Its bayonet locking mechanism provides secure mating, while accommodating wire sizes ranging from 24 to 20 AWG. With a voltage rating of 600 VAC and hi-rel designation, this connector is trusted for its quality and performance in demanding scenarios. Upgrade to the PT00SE2255P for dependable connectivity in your mission-critical systems.