PT00SE-22-55PW

Heilind Number:AMIPT00SE-22-55PW
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00SE-22-55PW
Tariff Info (HTS):8536694020
This Line May Be Subject To Material Tarf/Surch at 25.8%
ECAD Model:
3D Model

Description:

AI-CRIMP WALL-MT RECEPTACLE 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00SE-22-55PW
Series:PT Series
IP Rating:IP67
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Size:22
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:600 VAC
Contact Plating:Gold
Keying Position:W
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:22-55
Military Specification:MIL-DTL-26482
SKU:AMIPT00SE-22-55PW

Detailed Description

Introducing the AI-CRIMP WALL-MT RECEPTACLE 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features Copper Alloy contacts plated with Gold for optimal conductivity and durability. With an IP67 rating, it ensures reliable performance even in harsh environments. The shell, made of Olive Drab Cadmium-coated Aluminum, guarantees strength and corrosion resistance. Designed for wire sizes ranging from 24 AWG to 20 AWG, it offers versatility in connectivity. Its wall mount configuration, shell size 22, and Bayonet locking mechanism make installation quick and secure. Meeting high-reliability standards, it is ideal for demanding applications in aerospace, defense, and industrial sectors. Trust in the PT00SE2255PW for efficient and dependable circular connectivity.