| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-22-55S(424) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-55 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 91-332022-55S |
| SKU: | AMIPT00SE-22-55S(424) |
PT00SE-22-55S(424)
| Heilind Number: | AMIPT00SE-22-55S(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-22-55S(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-22-55S(424), a rugged and reliable Crimp Wall-Mount Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features Copper Alloy contacts with Gold plating, ensuring optimal conductivity and corrosion resistance in demanding environments. With an IP67 rating, it provides excellent protection against dust and water ingress. The shell, made of durable Aluminum with an Electroless Nickel finish, offers enhanced durability. Supporting wire sizes of 24 AWG, 22 AWG, and 20 AWG, this connector is versatile for various applications. Its shell type, Wall Mount Receptacle, and Bayonet locking mechanism ensure secure connections. With a voltage rating of 600 VAC, it meets high power requirements. Certified RoHS compliant and designed for high reliability applications, the PT00SE2255S424 is a top choice for Circular MIL Spec Connectors.

