| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-8-33S(470) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-33 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 93-332008-33S |
| SKU: | AMIPT00SE-8-33S(470) |
PT00SE-8-33S(470)
| Heilind Number: | AMIPT00SE-8-33S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-8-33S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-8-33S(470) Crimp Wall-Mount Receptacle, a MIL-DTL-26482 compliant connector from the PT Series. Featuring a durable aluminum shell with a sleek black zinc cobalt finish, this high-performance connector offers IP67 rated protection, making it ideal for demanding environments. The gold-plated copper alloy contacts ensure reliable signal transmission, while the bayonet locking mechanism provides secure and easy mating. With a voltage rating of 600VAC and compatibility with wire sizes ranging from 24-20 AWG, this connector is perfect for a wide range of applications. Trust in its hi-rel construction and RoHS compliance for peace of mind. Upgrade your connectivity with the PT00SE-8-33S(470) Circular MIL Spec Connector.

