| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-2PX(025) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | X |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-10-2PX(025) |
PT01A-10-2PX(025)
| Heilind Number: | AMIPT01A-10-2PX(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-2PX(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-10-2PX(025), a high-performance AI-Solder Cable Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features durable construction with a shell made of black zinc cobalt-coated aluminum. Its copper alloy contacts are plated with gold for optimal conductivity, ensuring reliable performance even in harsh environments. With an IP67 rating, the PT01A-10-2PX(025) provides waterproof protection. The 10-2 insert arrangement and X keying position offer secure and precise mating, while the bayonet locking mechanism guarantees a stable connection. Rated for 600VAC, this connector is suitable for a wide range of applications. With its RoHS compliance and high-reliability designation, the PT01A-10-2PX(025) is the ideal choice for demanding circular MIL Spec connector requirements.

