| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-2S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146110-02S U71-146110-02S |
| SKU: | AMIPT01A-10-2S |
PT01A-10-2S
| Heilind Number: | AMIPT01A-10-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a high-performance connector designed for military and industrial applications. Compliant with MIL-DTL-26482 specifications, this PT Series component ensures reliable connectivity in harsh environments. Featuring gold-plated copper alloy contacts, it guarantees optimal signal transmission with a voltage rating of 600 VAC. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of durable aluminum with an olive drab cadmium finish, provides excellent mechanical strength. Its bayonet locking mechanism ensures secure mating, while the 10-2 insert arrangement accommodates two sockets. Ideal for use in hi-rel applications, this Circular MIL Spec Connector is a dependable solution for demanding connectivity needs.

