| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-5PX |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | X |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-10-5PX |
PT01A-10-5PX
| Heilind Number: | AMIPT01A-10-5PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-5PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers high-performance connectivity for military and industrial applications. Featuring durable construction with a shell made of aluminum and Olive Drab Cadmium finish, this connector ensures reliable operation in harsh environments. Its Copper Alloy contacts with Gold plating provide excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell size 10, contact type Pin, and insert arrangement 10-5X, all contribute to its versatile and efficient design. Operating at a voltage rating of 600 VAC, it meets stringent performance standards. The Bayonet locking mechanism ensures secure mating, while its hi-rel designation underscores its reliability. Ideal for use in Circular MIL Spec Connectors, this PT01A105PX connector is a dependable solution for demanding connectivity needs.

