| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-5SY |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-10-5SY |
PT01A-10-5SY
| Heilind Number: | AMIPT01A-10-5SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-5SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-10-5SY is a rugged AI-Solder Cable Receptacle designed for military applications, compliant with MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity. With an IP67 rating and a voltage rating of 600 VAC, it offers superior protection against dust, moisture, and electrical interference. The Bayonet locking mechanism and Y keying position provide secure and foolproof mating. With its high reliability and adherence to RoHS standards, this connector is ideal for use in mission-critical systems where performance and durability are paramount.

