| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-6P(470) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 93-150727-06P |
| SKU: | AMIPT01A-10-6P(470) |
PT01A-10-6P(470)
| Heilind Number: | AMIPT01A-10-6P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-6P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-10-6P(470), a high-performance Solder Cable Receptacle designed for military applications. With a MIL-DTL-26482 specification, this connector guarantees durability and reliability in the most demanding environments. Featuring a shell size of 10 and a shell material of aluminum with a Black Zinc Cobalt finish, it offers robust protection against corrosion and harsh conditions. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and signal integrity. With an IP67 rating, it provides complete protection against dust and water ingress. The contact type is Pin, and the insert arrangement is 10-6, suitable for a wide range of cable connections. The Bayonet locking mechanism ensures secure mating, while the 600 VAC voltage rating makes it ideal for high-power applications. Fully RoHS compliant and designed for high reliability, this connector is part of the PT Series, meeting the stringent requirements of military and aerospace industries. Trust in the PT01A-10-6P(470) for your critical connectivity needs.

