| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-98PW(023) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-98 |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-10-98PW(023) |
PT01A-10-98PW(023)
| Heilind Number: | AMIPT01A-10-98PW(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-98PW(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-performance circular connector designed for demanding military and aerospace applications. Featuring a durable aluminum shell with Electroless Nickel finish, this IP67-rated connector ensures reliable performance even in harsh environments. The gold-plated, copper alloy contacts provide excellent conductivity and corrosion resistance, with a voltage rating of 600 VAC. The shell size 10, contact type Pin configuration with insert arrangement 10-98 and keying position W, guarantees secure and accurate connections. Utilizing a bayonet locking mechanism, it offers quick and efficient mating. With its hi-rel designation and RoHS non-compliance, the PT01A1098PW023 is a dependable solution for mission-critical systems.

