| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-14P |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-14 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | U71-146112-14P |
| SKU: | AMIPT01A-12-14P |
PT01A-12-14P
| Heilind Number: | AMIPT01A-12-14P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-14P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-12-14P is a robust AI-Solder Cable Receptacle designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring reliable performance in harsh environments. With a shell size of 12 and a bayonet locking mechanism, it provides secure and efficient connectivity. The contact pins are made of high-quality copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 600 VAC, it offers high voltage capability. Its IP67 rating further ensures protection against dust and water ingress. Also known by part alias U71-146112-14P, this connector is RoHS compliant and suitable for use in high-reliability applications. Trust in the PT01A1214P for your circular mil-spec connector needs.

