| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-3PY |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-12-3PY |
PT01A-12-3PY
| Heilind Number: | AMIPT01A-12-3PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-3PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 from our PT Series is a rugged and reliable circular connector designed for military-spec applications. With a MIL-DTL-26482 compliance, this connector ensures performance in demanding environments. Featuring a shell size 12 with a Cable Connecting Receptacle design, it offers IP67 protection against dust and water ingress. The contact pins are made of durable Copper Alloy with Gold plating for optimal conductivity. Its Olive Drab Cadmium shell finish provides corrosion resistance. With a maximum voltage rating of 1000 VAC, it is suitable for high-power applications. The 12-3 insert arrangement with Y keying position allows for proper mating and alignment. Utilizing a secure Bayonet locking mechanism, this connector guarantees a stable connection. Ideal for hi-rel environments, the PT01A123PY is a dependable solution for critical military and industrial systems.

