PT01A-12-4S

Heilind Number:AMIPT01A-12-4S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-12-4S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-12-4S
Series:PT Series
IP Rating:IP67
Shell Size:12
Shell Type:Cable Connecting Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:12-4
Military Specification:MIL-DTL-26482
Operating Temperature:-55 to 125 °C
Part Aliases:71-146112-04S U71-146112-04S
SKU:AMIPT01A-12-4S

Detailed Description

Introducing the AI-Solder Cable Receptacle 26482-1, a rugged and reliable connector designed for military and high-reliability applications. Part of the MIL-DTL-26482 PT Series, this socket features a shell size 12 with a durable aluminum construction and olive drab cadmium finish, ensuring maximum durability in harsh environments. The gold-plated copper alloy contacts offer superior conductivity and corrosion resistance, with a voltage rating of 600 VAC. With an IP67 rating for dust and water ingress protection, this bayonet-locking connector guarantees secure and stable connections. Ideal for use in circular MIL spec applications, it meets the stringent requirements for high-reliability connectors in aerospace, defense, and industrial settings. Trust in the PT01A124S for dependable performance in mission-critical systems.