| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-8SX |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | X |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-12-8SX |
PT01A-12-8SX
| Heilind Number: | AMIPT01A-12-8SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-8SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. This rugged and reliable connector features a shell size 12 with a durable aluminum construction, finished in Olive Drab Cadmium for enhanced durability. Perfect for military and industrial applications, it boasts an IP67 rating for superior protection against dust and water ingress. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it guarantees safe and efficient power transmission. The 12-8 insert arrangement with a Socket contact type and X keying position offers secure and precise connectivity. Using a Bayonet locking mechanism, it stays firmly in place even in harsh environments. Rest assured, this connector is RoHS compliant and adheres to high reliability standards, making it the ideal choice for demanding circular MIL Spec applications. Upgrade to the PT01A128SX for top-tier performance and peace of mind.

