| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-98S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-98 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146112-98S U71-146112-98S |
| SKU: | AMIPT01A-12-98S |
PT01A-12-98S
| Heilind Number: | AMIPT01A-12-98S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-98S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-12-98S, a high-performance AI-Solder Cable Receptacle designed for military applications. Certified to meet MIL-DTL-26482 specifications, this rugged connector from the PT Series ensures reliable connectivity in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67 protection against dust and water ingress. The Socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and insert arrangement 12-98, this connector is suitable for a wide range of power and signal transmission tasks. Its Bayonet locking mechanism provides secure mating, while its hi-rel designation signifies its suitability for high-reliability applications. Trust the PT01A-12-98S for dependable circular MIL Spec connectivity in critical military and industrial systems.

