| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-98SW(027) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-98 |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-12-98SW(027) |
PT01A-12-98SW(027)
| Heilind Number: | AMIPT01A-12-98SW(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-98SW(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. This high-reliability connector features a shell made of durable aluminum with an olive drab cadmium finish, ensuring rugged performance in harsh environments. With a shell size of 12 and a IP67 rating, it offers excellent protection against dust and water ingress. The contact sockets, made of copper alloy and plated with gold, provide reliable conductivity even in demanding applications. The insert arrangement 12-98, with a keying position of W, ensures proper mating and alignment. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector is ideal for high-power and secure connections. RoHS compliant and suitable for use in hi-rel applications, it is a trusted choice for aerospace, defense, and industrial systems.

