| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-12P |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146114-12P U71-146114-12P |
| SKU: | AMIPT01A-14-12P |
PT01A-14-12P
| Heilind Number: | AMIPT01A-14-12P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-14-12P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, part of our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in even the harshest environments. The Gold-plated Copper Alloy contacts offer superior conductivity and corrosion resistance, meeting stringent military specifications. With a IP67 rating and voltage rating of 600 VAC, it guarantees secure and efficient connectivity in high-stakes applications. The bayonet locking mechanism provides easy installation and secure mating, while the 14-12 insert arrangement accommodates a wide range of pin configurations. Ideal for hi-rel environments, this circular connector is a top choice for aerospace, defense, and industrial applications. Upgrade to the PT01A1412P for unmatched quality and performance.

