PT01A-14-12S

Heilind Number:AMIPT01A-14-12S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-14-12S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-14-12S
Series:PT Series
Part Aliases:71-146114-12S U71-146114-12S
SKU:AMIPT01A-14-12S

Detailed Description

Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Featuring a shell size 14 with a durable olive drab cadmium finish, this IP67-rated receptacle ensures protection against dust and water ingress, making it ideal for harsh environments. The socket contact type, crafted from copper alloy and gold-plated, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, this connector is perfect for high-power applications. Its bayonet locking mechanism provides secure mating, while its hi-rel designation signifies its suitability for demanding aerospace and defense systems. Trust in the PT01A1412S for robust and dependable connectivity in mission-critical operations.