| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-18PW(023) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | W |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-18 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-14-18PW(023) |
PT01A-14-18PW(023)
| Heilind Number: | AMIPT01A-14-18PW(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-14-18PW(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-14-18PW(023) is a high-performance AI-Solder Cable Receptacle designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with Electroless Nickel finish, providing IP67-rated protection against harsh environments. The contact pins, made of Copper Alloy and plated with Gold, ensure reliable conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for demanding power transmission tasks. The 14-18 insert arrangement, W keying position, and Bayonet locking mechanism offer secure and foolproof mating. Compliant with RoHS regulations and classified as a hi-rel product, the PT01A1418PW023 guarantees exceptional quality and performance in critical military and aerospace systems.

