| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-18S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-18 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146114-18S U71-146114-18S |
| SKU: | AMIPT01A-14-18S |
PT01A-14-18S
| Heilind Number: | AMIPT01A-14-18S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-14-18S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-14-18S is a high-performance AI-Solder Cable Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features durable construction with a shell material of aluminum and a shell finish in Olive Drab Cadmium, ensuring reliability in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. With a contact type of socket and gold contact plating, it offers secure and efficient connectivity. The 14 shell size, 14-18 insert arrangement, and bayonet locking mechanism provide a sturdy and stable connection. Rated for up to 600 VAC, this connector is suitable for a wide range of applications, including in hi-rel environments. Compliant with RoHS regulations, it is a responsible choice for environmentally conscious users. Trust the PT01A-14-18S for your circular connector needs, delivering superior performance and durability.

