| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-2S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146114-02S U71-146114-02S |
| SKU: | AMIPT01A-14-2S |
PT01A-14-2S
| Heilind Number: | AMIPT01A-14-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-14-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-14-2S is a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, providing excellent protection in harsh environments. Its IP67 rating ensures waterproof and dust-tight performance. The socket contact type, made of high-grade Copper Alloy and plated with Gold, guarantees secure and low-resistance connections. With a voltage rating of 1000 VAC, this connector is suitable for high-power applications. The bayonet locking mechanism offers easy and secure mating, while the insert arrangement 14-2 allows for efficient cable connection. Trusted for its high reliability, the PT01A-14-2S is ideal for use in aerospace, defense, and other hi-rel industries. Rest assured, it is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your connectivity with this essential component for mission-critical operations.

