| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-5PW |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 14-5 |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-14-5PW |
PT01A-14-5PW
| Heilind Number: | AMIPT01A-14-5PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-14-5PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, boasts exceptional durability and performance for military and aerospace applications. With a shell size of 14 made from rugged aluminum with an Olive Drab Cadmium finish, this connector ensures reliable connectivity even in harsh environments. Featuring a pin contact type with gold plating on a copper alloy material, it guarantees high conductivity and corrosion resistance. Its IP67 rating offers protection against dust and water ingress, while the Bayonet locking mechanism secures connections in place. With a voltage rating of 1000 VAC and hi-rel designation, the PT01A145PW is a trusted solution for critical communication and power transmission needs in the field. Rest assured, this connector meets stringent quality standards and is RoHS compliant, making it not only high-performing but also environmentally friendly. Elevate your connectivity with the PT01A145PW.

