| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-5PX(025) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Keying Position: | X |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-14-5PX(025) |
PT01A-14-5PX(025)
| Heilind Number: | AMIPT01A-14-5PX(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-14-5PX(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, crafted to meet MIL-DTL-26482 military specifications. This high-performance connector features a durable aluminum shell with a sleek black zinc cobalt finish, ensuring robustness in any environment. Its IP67 rating guarantees protection against dust and water ingress, ideal for demanding applications. With a shell size of 14 and a pin contact type plated with gold, this connector offers reliable conductivity and signal transmission up to 1000 VAC. The bayonet locking mechanism secures connections with ease, while the 14-5 insert arrangement and X keying position provide precise mating. Designed for hi-rel applications, this RoHS-compliant connector is the perfect choice for aerospace, defense, and industrial systems where ruggedness and reliability are paramount. Trust in the PT01A145PX025 for seamless connectivity in critical operations.

