| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-8S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-8 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146114-08S U71-146114-08S |
| SKU: | AMIPT01A-14-8S |
PT01A-14-8S
| Heilind Number: | AMIPT01A-14-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-14-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-14-8S, a rugged and reliable Circular MIL Spec Connector designed for military and high-reliability applications. With its MIL-DTL-26482 specification, this connector guarantees exceptional performance in demanding environments. Featuring a shell size 14, shell type Cable Connecting Receptacle, and a robust aluminum construction with Olive Drab Cadmium finish, it offers superior durability. The contact material, Copper Alloy, and Gold plating ensure reliable conductivity even in harsh conditions. With an IP67 rating, it provides excellent protection against dust and water ingress. Its socket contact type, insert arrangement 14-8, and bayonet locking mechanism make it easy to use and secure. Rated for 600 VAC, this connector is suitable for high-voltage applications. Rest assured, it is RoHS compliant, meeting environmental standards. Trust the PT Series for your critical connectivity needs.

