| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-23PX |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-23 |
| Keying Position: | X |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-16-23PX |
PT01A-16-23PX
| Heilind Number: | AMIPT01A-16-23PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-23PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-16-23PX, an AI-Solder Cable Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the robust PT Series, this connector features copper alloy contacts plated with gold for optimal conductivity and corrosion resistance. With an IP67 rating, it ensures reliable performance even in harsh environments. The shell, crafted from durable aluminum with an olive drab cadmium finish, offers superior protection. This RoHS-compliant connector is capable of handling up to 600 VAC, making it suitable for high-voltage applications. Its 16-23 insert arrangement, X keying position, and bayonet locking mechanism guarantee secure and precise connections. Perfect for use in hi-rel environments, the PT01A1623PX is a top choice for demanding circular MIL Spec connector applications.

