| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-26P |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-26 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146116-26P U71-146116-26P |
| SKU: | AMIPT01A-16-26P |
PT01A-16-26P
| Heilind Number: | AMIPT01A-16-26P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-26P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a rugged and reliable connector designed for military applications in accordance with MIL-DTL-26482 specifications. Part of the PT Series, this connector features a shell size of 16 made from durable aluminum with an Olive Drab Cadmium finish. The contact pins are crafted from high-quality Copper Alloy and plated with Gold for optimal conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for harsh environments. The bayonet locking mechanism ensures secure connections, while its 600VAC voltage rating guarantees safe and efficient power transmission. Compliant with RoHS regulations and classified as a high-reliability component, the PT01A1626P is the perfect choice for critical military and aerospace applications.

