| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-26PW |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | W |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-26 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-16-26PW |
PT01A-16-26PW
| Heilind Number: | AMIPT01A-16-26PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-26PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this connector ensures reliable performance in harsh environments with its IP67 rating. The copper alloy contacts plated with gold offer excellent conductivity, making it suitable for high-reliability applications. With a shell size of 16 and pin contact type, it accommodates insert arrangements 16-26 with keying position W for secure connections. The bayonet locking mechanism guarantees a stable and vibration-resistant fit. Rated for 600 VAC, this connector is ideal for demanding circular MIL spec connector applications. Trust in the PT01A1626PW for superior connectivity in your hi-rel projects.

