| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-26PY |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-26 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-16-26PY |
PT01A-16-26PY
| Heilind Number: | AMIPT01A-16-26PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-26PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-16-26PY is a rugged AI-Solder Cable Receptacle designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. The gold-plated Copper Alloy contacts offer excellent conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its Bayonet locking mechanism and keying position Y provide secure and foolproof mating, making it ideal for mission-critical systems. The 16-26 insert arrangement allows for versatile connectivity options, while its hi-rel designation underscores its reliability in demanding scenarios. Trust the PT01A-16-26PY for robust and dependable circular MIL Spec connectivity.

