| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-26PY(025) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | Y |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-26 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-16-26PY(025) |
PT01A-16-26PY(025)
| Heilind Number: | AMIPT01A-16-26PY(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-26PY(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. This high-performance connector features a shell size 16 with a durable aluminum construction and black zinc cobalt finish. The contact material is copper alloy with gold plating for optimal conductivity and corrosion resistance. With an IP67 rating, it offers reliable protection against environmental factors. The contact type is pin, and the insert arrangement is 16-26 with a keying position of Y. Featuring a bayonet locking mechanism, it ensures secure and stable connections. With a voltage rating of 600 VAC, this connector is suitable for various industrial applications. Rest assured, it is RoHS compliant and classified as a hi-rel product, guaranteeing exceptional quality and reliability. Upgrade your connectivity solutions with the AI-Solder Cable Receptacle 26482-1.

