| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-70PZ |
| Series: | PT Series |
| SKU: | AMIPT01A-16-70PZ |
PT01A-16-70PZ
| Heilind Number: | AMIPT01A-16-70PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-70PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a rugged and reliable connector designed for military applications. Built to meet MIL-DTL-26482 specifications, this PT Series connector features a shell size 16 with a durable aluminum construction and olive drab cadmium finish. The contact pins, made of high-quality copper alloy and plated with gold, ensure optimal conductivity and corrosion resistance, even in harsh environments. With an IP67 rating for dust and water resistance, and a bayonet locking mechanism for secure connections, this connector is ideal for use in mission-critical systems. Its 16-70 insert arrangement, Z keying position, and hi-rel designation further guarantee compatibility and performance. Trust the PT01A1670PZ for seamless and secure cable connectivity in demanding military and aerospace applications.

