| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-70SX |
| Series: | PT Series |
| SKU: | AMIPT01A-16-70SX |
PT01A-16-70SX
| Heilind Number: | AMIPT01A-16-70SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-70SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 from our PT Series is a robust and reliable solution for military-grade connectivity. Built to MIL-DTL-26482 specifications, this connector features a shell size 16 with a durable olive drab cadmium finish, ensuring superior protection in harsh environments. The contact sockets, made of copper alloy and plated with gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent waterproofing capabilities. The bayonet locking mechanism and keying position X provide secure and foolproof mating. Designed for high reliability applications, this circular MIL spec connector is RoHS compliant and ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity with the PT01A1670SX.

