PT01A-16-8PW

Heilind Number:AMIPT01A-16-8PW
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-16-8PW
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-16-8PW
Series:PT Series
SKU:AMIPT01A-16-8PW

Detailed Description

Introducing the AI-Solder Cable Receptacle 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector boasts a shell size 16 made of durable aluminum with an olive drab cadmium finish, ensuring reliable performance in harsh environments. Featuring pin contacts plated with gold, it guarantees optimal conductivity even under high voltage conditions of up to 1000 VAC. The IP67 rating certifies its resistance to dust and water ingress, perfect for military and industrial applications. With a bayonet locking mechanism and keying position W for secure mating, this hi-rel circular connector, designated as SKU PT01A-16-8PW, is a dependable solution for your connectivity needs. Rest assured, it meets stringent RoHS compliance standards, making it not only efficient but environmentally friendly as well. Elevate your connectivity with the PT01A168PW.