| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-8PZ |
| Series: | PT Series |
| SKU: | AMIPT01A-16-8PZ |
PT01A-16-8PZ
| Heilind Number: | AMIPT01A-16-8PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-8PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, guarantees high-performance connectivity in demanding military and aerospace applications. Crafted with precision, this connector features Copper Alloy contacts with Gold plating for optimal conductivity and durability. With an IP67 rating, it ensures reliable operation even in harsh environments. The shell size 16, made of rugged Aluminum with Olive Drab Cadmium finish, provides superior protection. Its Pin contact type, 1000 VAC voltage rating, and Bayonet locking mechanism offer secure and efficient power transmission. The 16-8 insert arrangement with Z keying position ensures proper mating. Designed for hi-rel applications, the PT01A168PZ is a trusted solution in the realm of Circular MIL Spec Connectors, meeting the highest standards of performance and reliability.

