| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-8S(025) |
| Series: | PT Series |
| Part Aliases: | 93-146116-08S C93-146116-08S |
| SKU: | AMIPT01A-16-8S(025) |
PT01A-16-8S(025)
| Heilind Number: | AMIPT01A-16-8S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-8S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers high performance in demanding environments. Featuring a durable aluminum shell with a black zinc cobalt finish, this IP67-rated connector ensures reliable connectivity even in harsh conditions. The 16-8 insert arrangement, with 16 sockets and 8 contacts, allows for efficient signal transmission. Each contact is made of gold-plated copper alloy, providing excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC, this connector is suitable for a wide range of applications. Its bayonet locking mechanism ensures secure mating, while its hi-rel designation guarantees long-term durability. Perfect for military, aerospace, and industrial use, the PT01A168S025 is a trusted solution for your circular connector needs.

