| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-99P |
| Series: | PT Series |
| Part Aliases: | 71-146116-99P U71-146116-99P |
| SKU: | AMIPT01A-16-99P |
PT01A-16-99P
| Heilind Number: | AMIPT01A-16-99P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-99P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. This rugged connector, featuring a shell size 16 with a durable olive drab cadmium finish, is designed for demanding military and aerospace applications. Crafted with a copper alloy contact material plated in gold, it ensures reliable conductivity even in harsh environments with an IP67 rating. The pin contact type, bayonet locking mechanism, and high voltage rating of 600 VAC make it suitable for critical power and signal transmission. With its hi-rel construction, this Circular MIL Spec Connector guarantees exceptional performance and durability. Upgrade your connectivity with the PT01A1699P.

