| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-99PY(027) |
| Series: | PT Series |
| SKU: | AMIPT01A-16-99PY(027) |
PT01A-16-99PY(027)
| Heilind Number: | AMIPT01A-16-99PY(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-99PY(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-16-99PY(027) AI-Solder Cable Receptacle 26482-1 is a MIL-DTL-26482 compliant connector from the PT Series, designed for high reliability in military and aerospace applications. Featuring contact materials of Copper Alloy with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The shell, constructed from Aluminum with an Olive Drab Cadmium finish, provides durability and secure cable connection. With a voltage rating of 600 VAC, it is suitable for power and signal transmission. The bayonet locking mechanism ensures a secure and reliable connection, while the 16-99 insert arrangement with keying position Y allows for proper mating alignment. Trust in the PT01A-16-99PY(027) for your critical connectivity needs in demanding applications.

