| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-99SW |
| Series: | PT Series |
| SKU: | AMIPT01A-16-99SW |
PT01A-16-99SW
| Heilind Number: | AMIPT01A-16-99SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-99SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications. Featuring a durable shell made of Olive Drab Cadmium-coated aluminum, this connector ensures reliable performance even in harsh environments with its IP67 rating. The contact sockets, constructed from Copper Alloy and plated with Gold, guarantee optimal conductivity. With a voltage rating of 600 VAC, it's suitable for high-power applications. Its efficient bayonet locking mechanism and W keying position provide secure and foolproof connections. Designed for hi-rel applications, this Circular MIL Spec Connector is a dependable choice for aerospace, defense, and industrial sectors. Upgrade to the PT01A1699SW for premium quality and performance assurance.

