| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-16-99SY |
| Series: | PT Series |
| SKU: | AMIPT01A-16-99SY |
PT01A-16-99SY
| Heilind Number: | AMIPT01A-16-99SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-16-99SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. This high-reliability connector features a robust construction with a shell size of 16, crafted from durable olive drab cadmium-coated aluminum for superior protection. Ideal for military and industrial applications, it offers a socket contact type with gold plating on copper alloy contacts, ensuring efficient conductivity. With an IP67 rating, it guarantees reliable performance in harsh environments, while its bayonet locking mechanism ensures secure mating. The 16-99 insert arrangement, along with keying position Y, facilitates easy installation and prevents mismating. With a voltage rating of 600 VAC and RoHS compliance, this connector is not only dependable but also environmentally friendly. Upgrade your connectivity solutions with the PT01A1699SY for seamless and durable connections in demanding settings.

