| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-11PX |
| Series: | PT Series |
| SKU: | AMIPT01A-18-11PX |
PT01A-18-11PX
| Heilind Number: | AMIPT01A-18-11PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-11PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-18-11PX is a rugged AI-Solder Cable Receptacle designed to meet the stringent requirements of military applications. Compliant with MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable performance in harsh environments. Featuring a shell size of 18 and a shell material made of durable aluminum with an Olive Drab Cadmium finish, it offers robust protection against corrosion and environmental factors. The contact pins, constructed from high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and signal transmission. With an IP67 rating, it provides dust and waterproofing, making it ideal for use in demanding conditions. The bayonet locking mechanism ensures secure connections, while the high voltage rating of 1000 VAC makes it suitable for a wide range of applications. The insert arrangement of 18-11 with a keying position of X allows for easy and accurate mating. This connector is RoHS compliant and designed for high reliability, making it a trusted choice for demanding military and industrial environments.

