| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-11PY |
| Series: | PT Series |
| SKU: | AMIPT01A-18-11PY |
PT01A-18-11PY
| Heilind Number: | AMIPT01A-18-11PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-11PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision using durable aluminum shell material and featuring a reliable copper alloy contact material with gold plating, this connector ensures optimal conductivity in demanding environments. With an IP67 rating for dust and water resistance, and a high voltage rating of 1000 VAC, it guarantees safe and efficient performance. The shell size 18, cable connecting receptacle design with olive drab cadmium shell finish, and bayonet locking mechanism make installation and maintenance hassle-free. Its 18-11 insert arrangement with Y keying position offers secure mating. Ideal for high-reliability applications, this circular connector is a must-have for military, aerospace, and industrial use. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity with the PT01A1811PY.

