| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-11SX |
| Series: | PT Series |
| SKU: | AMIPT01A-18-11SX |
PT01A-18-11SX
| Heilind Number: | AMIPT01A-18-11SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-11SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-18-11SX, a high-performance AI-Solder Cable Receptacle designed to meet stringent MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector boasts a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments with its IP67 rating. Featuring Copper Alloy contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC, it's ideal for high-power applications. The 18-11 insert arrangement with X keying position and Bayonet locking mechanism provides secure and foolproof connections. RoHS compliant and offering high reliability, this Circular MIL Spec Connector is a top choice for demanding aerospace, defense, and industrial applications. Explore the PT01A-18-11SX for superior connectivity solutions.

