| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-30P |
| Series: | PT Series |
| Part Aliases: | 71-146118-30P U71-146118-30P |
| SKU: | AMIPT01A-18-30P |
PT01A-18-30P
| Heilind Number: | AMIPT01A-18-30P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-30P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 from our PT Series is a rugged and reliable circular connector designed for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring optimal performance even in harsh environments. The copper alloy contacts, plated with gold, provide excellent conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 18 and a bayonet locking mechanism, secure and easy mating is assured. Rated for 600 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its 18-30 insert arrangement accommodates pin contacts, making it ideal for cable connecting applications. Fully compliant with high-reliability standards and RoHS regulations, the PT01A1830P is the perfect choice for demanding military, aerospace, and industrial environments.

