| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-30PY |
| Series: | PT Series |
| SKU: | AMIPT01A-18-30PY |
PT01A-18-30PY
| Heilind Number: | AMIPT01A-18-30PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-30PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications for exceptional performance in demanding environments. This rugged connector features a shell made of durable aluminum with an olive drab cadmium finish, ensuring longevity and reliability. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for harsh operating conditions. The gold-plated copper alloy contacts offer superior conductivity and corrosion resistance, while the bayonet locking mechanism ensures secure mating. With a voltage rating of 600 VAC and an insert arrangement of 18-30, this connector is suitable for high-power applications. RoHS compliant and designed for high reliability, the PT01A1830PY is a trusted choice for aerospace, defense, and industrial applications.

