| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-30S |
| Series: | PT Series |
| Part Aliases: | 71-146118-30S U71-146118-30S |
| SKU: | AMIPT01A-18-30S |
PT01A-18-30S
| Heilind Number: | AMIPT01A-18-30S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-30S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. This high-reliability connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity in demanding environments. With a shell size of 18 and a socket contact type made from Copper Alloy with Gold plating, it guarantees optimal conductivity and corrosion resistance. The IP67 rating provides protection against dust and water ingress, while the bayonet locking mechanism secures the connection in place. Suitable for use in Circular MIL Spec applications, this connector offers a voltage rating of 600 VAC, making it ideal for high-power applications. Trust in the PT01A1830S for dependable performance in critical situations.

