| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-32S |
| Series: | PT Series |
| Part Aliases: | 71-146118-32S U71-146118-32S |
| SKU: | AMIPT01A-18-32S |
PT01A-18-32S
| Heilind Number: | AMIPT01A-18-32S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-32S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, boasts high reliability for military and industrial applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures robust performance in harsh environments. The Socket contact type, made of Gold-plated Copper Alloy, guarantees secure and low-resistance connections. With a shell size of 18 and insert arrangement 18-32, it accommodates cables with ease. Its Bayonet locking mechanism provides quick and secure mating. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. Designed for use in Circular MIL Spec and general connectivity setups, the PT01A1832S is a dependable choice for demanding scenarios.

