| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-72PW |
| Series: | PT Series |
| SKU: | AMIPT01A-18-72PW |
PT01A-18-72PW
| Heilind Number: | AMIPT01A-18-72PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-72PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a rugged and reliable circular connector designed for demanding military and aerospace applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures superior performance even in harsh environments. The Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance. With a shell size of 18 and contact type being Pin, it is ideal for cable connecting receptacle setups. The Bayonet locking mechanism and W keying position provide secure mating and alignment. RoHS compliant and designated as a hi-rel product, the PT01A1872PW guarantees quality and compliance with industry standards. Perfect for use in critical communication, power, and data transmission systems, this connector is a trusted solution for mission-critical operations.

