| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-72PX(025) |
| Series: | PT Series |
| SKU: | AMIPT01A-18-72PX(025) |
PT01A-18-72PX(025)
| Heilind Number: | AMIPT01A-18-72PX(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-72PX(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, boasts exceptional reliability and performance in demanding environments. Featuring contact pins made of durable Copper Alloy with a lustrous Gold plating, this connector ensures secure and efficient electrical transmission. With an IP67 rating, it offers reliable protection against dust and water ingress. The shell, constructed from rugged Aluminum with a sleek Black Zinc Cobalt finish, guarantees durability in harsh conditions. Its bayonet locking mechanism provides easy and secure mating, while the 18-72 insert arrangement and X keying position enable precise connectivity. Meeting high reliability standards, including RoHS compliance, this circular connector is ideal for aerospace, defense, and other hi-rel applications. Complete with the acronym PT01A1872PX025, it stands as a trusted solution for critical connectivity needs.

