| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-72PY |
| Series: | PT Series |
| SKU: | AMIPT01A-18-72PY |
PT01A-18-72PY
| Heilind Number: | AMIPT01A-18-72PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-72PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with high-quality Copper Alloy contacts plated in Gold, this connector ensures reliable signal transmission in demanding environments, boasting an IP67 rating for superior protection against dust and water ingress. Featuring a shell size 18 with a Bayonet locking mechanism and Olive Drab Cadmium finish, it guarantees secure and durable cable connections. Designed for Insert Arrangement 18-72 with keying position Y, this connector offers precision and compatibility. With its robust Aluminum shell and Hi-Rel certification, the PT01A1872PY is the ideal choice for Circular MIL Spec applications, meeting stringent military and aerospace standards.

