| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-72PZ |
| Series: | PT Series |
| SKU: | AMIPT01A-18-72PZ |
PT01A-18-72PZ
| Heilind Number: | AMIPT01A-18-72PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-72PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-18-72PZ, an AI-Solder Cable Receptacle 26482-1 meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features durable construction with a shell made of Olive Drab Cadmium-coated Aluminum. Its IP67 rating ensures reliable performance in harsh environments. The contact pins, crafted from Copper Alloy and plated with Gold, guarantee optimal conductivity. With a shell size of 18 and insert arrangement 18-72, it offers secure cable connections. The Bayonet locking mechanism and Z keying position provide added security. Designed for high-reliability applications, this connector is RoHS compliant, making it a top choice for demanding industrial and military settings. Trust in the acronym PT01A1872PZ for robust, high-performance circular connectivity.

